Cembre PMP-30 23129 Push-On Cable Marker, Pre-printed "1", 17.5 mm Cable White, 3.6 mm Cable, 23129-1

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
200-7764
製造零件編號:
23129-1
製造商:
Cembre
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cembre

Fixing Method

Push-On

Product Type

Cable Marker

Legend

1

Series

PMP-30 23129

Minimum Cable Diameter

3.6mm

Maximum Cable Diameter

17.5mm

Width

3 mm

Printable

No

Material

Polyamide

Minimum Operating Temperature

-30°C

Marker Colour

White

Maximum Operating Temperature

90°C

Standards/Approvals

No

Resistance Features

Acid Resistant, Alcohol Resistant, Alkali Resistant, Solvent Resistant, Water Resistant

COO (Country of Origin):
IT
Cembre 23129-1 is a push in cable marker which is very simple to use. The characters are protected from degradation by water, alcohol, acids, alkalis and numerous solvents. Characters are available printed in black on white or yellow backgrounds, or colour coded.

Seven range taking sizes, for identifying cables from 0.10 to 240 mm2

Self adhesive transparent holders for identifying components and equipment