Cembre PMP-30 23129 Cable Marker, White, Pre-printed "T", 0.10 → 240mm Cable, 23129-T
- RS庫存編號:
- 197-4026
- 製造零件編號:
- 23129-T
- 製造商:
- Cembre
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 197-4026
- 製造零件編號:
- 23129-T
- 製造商:
- Cembre
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cembre | |
| Legend | T | |
| Series | PMP-30 23129 | |
| Cable Diameter Range | 0.10 → 240mm | |
| Colour | White | |
| 選取全部 | ||
|---|---|---|
品牌 Cembre | ||
Legend T | ||
Series PMP-30 23129 | ||
Cable Diameter Range 0.10 → 240mm | ||
Colour White | ||
- COO (Country of Origin):
- IT
Cembre 23129-T is a push in cable marker which is very simple to use. The characters are protected from degradation by water, alcohol, acids, alkalis and numerous solvents. Characters are available printed in black on white or yellow backgrounds, or colour coded.
Seven range taking sizes, for identifying cables from 0.10 to 240 mm2
Self adhesive transparent holders for identifying components and equipment
