Cembre 1900 M Series Grey Polyamide Cable Gland, M16 Thread, 5 mm min., 10 mm max., IP68
- RS庫存編號:
- 200-7688
- 製造零件編號:
- 1900.M16
- 製造商:
- Cembre
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 200-7688
- 製造零件編號:
- 1900.M16
- 製造商:
- Cembre
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cembre | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | 1900 M | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cembre | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series 1900 M | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Cembre 1900.M16 is a maxiblock gland cable for control panels and engineering applications with thread size of M16
Sealing ring is made up of Neoprene
Glow-wire test upto 850°C
V2 (UL 94) Self-Extinguishing class