Cembre 1900/X Series Light Grey Polyamide Cable Gland, PG13.5 Thread, 7 mm min., 12 mm max., IP68

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
200-7679
製造零件編號:
1900.13/X
製造商:
Cembre
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cembre

Product Type

Cable Gland

Thread Size

PG13.5

Maximum Cable Diameter

12mm

Minimum Cable Diameter

7mm

Material

Polyamide

Colour

Light Grey

Series

1900/X

IP Rating

IP68

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-20°C

Standards/Approvals

No

COO (Country of Origin):
IT
Cembre 1900.13/X is a maxiblock cable gland for control panels and engineering applications with PG 13.5 thread size.

Sealing ring is made up of Neoprene

Glow-wire test upto 850°C

V2 (UL 94) Self-Extinguishing class