小計(1 件)*
TWD4,463.00
(不含稅)
TWD4,686.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,463.00 |
* 參考價格
- RS庫存編號:
- 629-036
- 製造零件編號:
- 8GK9735-0KK50
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Busbar | |
| Range | Alpha | |
| Material | Copper | |
| Standards/Approvals | VDE, CE, EAC, RoHS, UKCA | |
| Current Rating | 450A | |
| Series | ALPHA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Busbar | ||
Range Alpha | ||
Material Copper | ||
Standards/Approvals VDE, CE, EAC, RoHS, UKCA | ||
Current Rating 450A | ||
Series ALPHA | ||
- COO (Country of Origin):
- DE
The Siemens Alpha copper busbar is engineered for high performance in electrical applications, boasting a robust design that ensures reliability and efficiency. Ideal for environments demanding superior conductive properties, this busbar is adept at transferring currents of up to 450 A while optimizing space with its sleek dimensions of 30 x 5 mm. With a length of 1250 mm, it is perfectly suited for versatile installation scenarios, ensuring seamless integration into existing systems. The tin-plated surface enhances corrosion resistance, providing longevity in diverse operational conditions. As part of a comprehensive range, this busbar not only meets stringent industry standards but also upholds the legacy of quality synonymous with its brand.
Optimized for high current capacities, enhancing electrical performance
Compact and lightweight design enables easy installation and handling
Tin-plated surface offers excellent protection against corrosion
Constructed from high-quality copper for optimal conductivity
Flexible design features allow adaptability in various applications
Meets rigorous industry standards for electrical components
The long lasting property ensures minimized maintenance requirements