Eaton Labelling Plate, Eaton xEnergy Series
- RS庫存編號:
- 247-749
- 製造零件編號:
- 155400 XANP-MC-EMPTY
- 製造商:
- Eaton
小計(1 包,共 10 件)*
TWD1,576.00
(不含稅)
TWD1,654.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD1,576.00 | TWD157.60 |
* 參考價格
- RS庫存編號:
- 247-749
- 製造零件編號:
- 155400 XANP-MC-EMPTY
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Busbar Trunking Blanking Plate | |
| Series | Eaton xEnergy | |
| Accessory Type | Labelling Plate | |
| Width | 20mm | |
| Depth | 0.8mm | |
| Height | 74mm | |
| Material | Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Busbar Trunking Blanking Plate | ||
Series Eaton xEnergy | ||
Accessory Type Labelling Plate | ||
Width 20mm | ||
Depth 0.8mm | ||
Height 74mm | ||
Material Plastic | ||
The Eaton labelling strip is an integral component of The Eaton xEnergy Main LV switchgear series, designed to enhance operational efficiency and organisation within electrical environments. Tailored specifically for low-voltage applications, this product is crafted from durable plastic, ensuring longevity and reliability in various mounting positions. With its clear design, it allows for easy identification of key components, paving the way for smoother maintenance and operation. Ideal for users seeking to optimise their switchgear setup, this labelling solution stands out with its user-friendly features and robust construction.
Offers clear identification for enhanced operational efficiency
Constructed from durable plastic to withstand challenging conditions
Compatible with a variety of mounting positions to suit diverse needs
Simplifies maintenance efforts with straightforward labelling
Part of the renowned Eaton xEnergy range, ensuring quality and consistency
相關連結
- Eaton Busbar Support, xEnergy Series
- Eaton Busbar Support, xEnergy Basic Series
- Eaton Busbar Support, xEnergy Light Series
- Eaton Insulation Accessory, xEnergy Main Series
- Eaton Busbar Support, xEnergy Main LV Switchgear Series
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 700mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 900 mm x 500mm
- Eaton Eaton xEnergy Series Steel Plate 30 mm x 700 mm x 500mm