Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis Series

小計(1 包,共 10 件)*

TWD16,686.00

(不含稅)

TWD17,520.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +TWD16,686.00TWD1,668.60

* 參考價格

RS庫存編號:
212-225
製造零件編號:
KBC16DCF226
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Series

Canalis

Product Type

Busbar Tap-Off Unit

Rated Current

16A

Operating Voltage

230-400V

Polarity

L2 + N + PE

Protection Type

Fuse

COO (Country of Origin):
FR
The Schneider Electric Connector is a tap-off unit for direct connection on Canalis KBA, KBB and KDP busbar trunkings. Canalis KBA, KBB and KDP are designed for lighting and power socket distribution. The rated operational current is 16A at 35 ℃. The operational voltage is from 230VAC 50/60Hz to 240VAC 50/60Hz. Polarity is L3+N3, with mobile studs. The lock is in blue colour. It provides IP55 protection conforming to IEC 60529 standard.

Compatible range for lighting systems in small and medium height buildings
Modular and upgradeable system
Fast and easy mounting solution
All components are halogen free

相關連結