服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
我的帳戶
我們的品牌
新產品
Better World 產品
資料庫
幫助
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Facilities Cleaning & Maintenance
/
Floor Cleaning
/
Broom Holders & Cleaning Shadow Boards
Vikan 10168 Shadow Boards Kit, Purple
RS庫存編號:
238-1670
製造零件編號:
10168
製造商:
Vikan
查看此類別
此產品已停售
RS庫存編號:
238-1670
製造零件編號:
10168
製造商:
Vikan
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 10168
不適用
符合聲明
COO (Country of Origin):
DK
The Vikan hooks for wall brackets contains 4 hooks and 8 securing pins. It has pH value in usage concentration range between 2 to 10.5 pH.
Material polyamide
Colour purple
Dimension 140 x 80 x 35 mm
屬性
值
Colour
Purple
Number of Tools Held
1
Material
PA
Width
80mm
Attachment Type
Hanging