Shindengen Bridge Rectifier, 1A, 600V, 4-Pin
- RS庫存編號:
- 178-2830
- 製造零件編號:
- S1WB(A)60
- 製造商:
- Shindengen
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 178-2830
- 製造零件編號:
- S1WB(A)60
- 製造商:
- Shindengen
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Shindengen | |
| Bridge Type | Single Phase | |
| Peak Average Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Mounting Type | Through Hole | |
| Package Type | 1W (THD) | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1V | |
| Peak Reverse Current | 10µA | |
| Length | 10.5mm | |
| Dimensions | 10.5 x 6.5 x 3.1mm | |
| Width | 6.5mm | |
| Height | 3.1mm | |
| 選取全部 | ||
|---|---|---|
品牌 Shindengen | ||
Bridge Type Single Phase | ||
Peak Average Forward Current 1A | ||
Peak Reverse Repetitive Voltage 600V | ||
Mounting Type Through Hole | ||
Package Type 1W (THD) | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1V | ||
Peak Reverse Current 10µA | ||
Length 10.5mm | ||
Dimensions 10.5 x 6.5 x 3.1mm | ||
Width 6.5mm | ||
Height 3.1mm | ||
Bridge Rectifiers for PCB Mounting, Shindengen
Bridge Rectifiers - Shindengen
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
