Shindengen Bridge Rectifier, 800 V 165 A, 4-Pin Single

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 10 件)*

TWD632.00

(不含稅)

TWD663.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 140 件從 2026年3月27日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 - 40TWD63.20TWD632.00
50 - 90TWD61.50TWD615.00
100 - 240TWD60.00TWD600.00
250 - 490TWD58.40TWD584.00
500 +TWD56.90TWD569.00

* 參考價格

RS庫存編號:
125-1606
製造零件編號:
UD8KBA80
製造商:
Shindengen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Shindengen

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

800V

Mount Type

Through Hole

Number of Phases

1

Package Type

D-3K

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

165A

Forward Current If

8A

Peak Forward Voltage Vf

1.05V

Height

12mm

Peak Reverse Current Ir

10μA

Width

3.1 mm

Series

UD8KBA80

Standards/Approvals

No

Length

13.8mm

Automotive Standard

No

COO (Country of Origin):
JP

Single-in-Line Bridge Rectifiers, Shindengen


A range of SIP (single-in-line package) Bridge Rectifiers for through-hole PCB mounting.

Current ratings of 1 to 15 A

Voltage ratings of 600 and 800 V

Bridge Rectifiers - Shindengen


A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Note

Full current ratings can only be achieved by using a suitable heatsink