服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Bootlace Ferrules
Connectors
Wire Terminals & Splices
Bootlace Ferrules
ABB, CZL Crimp Bootlace Ferrule, 6mm² Wire Size
RS庫存編號:
179-4477
製造零件編號:
CZL6-8
製造商:
ABB
查看所有Bootlace Ferrules
此產品已停售
RS庫存編號:
179-4477
製造零件編號:
CZL6-8
製造商:
ABB
產品概覽和技術數據資料表
產品概覽和技術數據資料表
Datasheet
法例與合規
法例與合規
相容
符合聲明
COO (Country of Origin):
IN
產品詳細資訊
產品詳細資訊
Australian Standard Series Copper Lug, Cable 6 Millimeters Squared, Stud Size M8, Tin Plated
規格
規格
屬性
值
Maximum Wire Size mm²
6mm²
Insulation
Uninsulated
Overall Length
27mm
Series
CZL