Diodes Inc DXTP3C100PDQ-13 Transistor, -3 A PNP, -100 V, 4-Pin PowerDI5060-8/SWP
- RS庫存編號:
- 254-8675
- 製造零件編號:
- DXTP3C100PDQ-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 254-8675
- 製造零件編號:
- DXTP3C100PDQ-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -3A | |
| Maximum Collector Emitter Voltage Vceo | -100V | |
| Package Type | PowerDI5060-8/SWP | |
| Mount Type | Surface | |
| Transistor Configuration | Low Saturation | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Maximum Transition Frequency ft | 250MHz | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.1W | |
| Minimum DC Current Gain hFE | 250 | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.15mm | |
| Height | 6.4mm | |
| Standards/Approvals | RoHS | |
| Series | DXTP3C100PDQ | |
| Automotive Standard | AEC-Q100, AEC-Q101, AEC-Q200 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -3A | ||
Maximum Collector Emitter Voltage Vceo -100V | ||
Package Type PowerDI5060-8/SWP | ||
Mount Type Surface | ||
Transistor Configuration Low Saturation | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Maximum Transition Frequency ft 250MHz | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.1W | ||
Minimum DC Current Gain hFE 250 | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Length 5.15mm | ||
Height 6.4mm | ||
Standards/Approvals RoHS | ||
Series DXTP3C100PDQ | ||
Automotive Standard AEC-Q100, AEC-Q101, AEC-Q200 | ||
The DiodeZetex low sat transistor has collector base voltage of -100 V. It can be used for power management.
Halogen and antimony free
Applicable is power management
Backlighting applications