Diodes Inc Transistor, -3 A PNP, -100 V, 4-Pin PowerDI5060-8/SWP

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
254-8674
製造零件編號:
DXTP3C100PDQ-13
製造商:
DiodesZetex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DiodesZetex

Product Type

Transistor

Maximum DC Collector Current Idc

-3A

Maximum Collector Emitter Voltage Vceo

-100V

Package Type

PowerDI5060-8/SWP

Mount Type

Surface

Transistor Configuration

Low Saturation

Maximum Collector Base Voltage VCBO

100V

Maximum Power Dissipation Pd

1.1W

Transistor Polarity

PNP

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

250MHz

Minimum DC Current Gain hFE

250

Maximum Emitter Base Voltage VEBO

7V

Maximum Operating Temperature

150°C

Pin Count

4

Height

6.4mm

Series

DXTP3C100PDQ

Length

5.15mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodeZetex low sat transistor has collector base voltage of -100 V. It can be used for power management.

Halogen and antimony free

Applicable is power management

Backlighting applications