Nexperia Resistor-Equipped Transistor, 100 mA NPN, 50 V, 3-Pin DFN1412D-3

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 5000 件)*

TWD7,500.00

(不含稅)

TWD7,900.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
5000 - 5000TWD1.50TWD7,500.00
10000 - 20000TWD1.40TWD7,000.00
25000 +TWD1.40TWD7,000.00

* 參考價格

RS庫存編號:
243-4737
製造零件編號:
PDTC123JQCZ
製造商:
Nexperia
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nexperia

Product Type

Resistor-Equipped Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

DFN1412D-3

Mount Type

Surface

Transistor Configuration

NPN

Maximum Collector Base Voltage VCBO

50V

Minimum DC Current Gain hFE

100

Minimum Operating Temperature

-55°C

Maximum Transition Frequency ft

230MHz

Maximum Emitter Base Voltage VEBO

5V

Transistor Polarity

NPN

Pin Count

3

Maximum Operating Temperature

150°C

Series

PDTC123J

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Nexperia NPN resistor equipped transistor (RET) family in an ultra small DFN1412D-3 (SOT8009) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.

100 mA output current capability

Built-in resistors

Simplifies circuit design

Reduces component count

Reduces pick and place costs

Low package height of 0.5 mm

Suitable for automatic optical inspection (AOI) of solder joint

Digital applications

Cost saving alternative for BC857 series in digital applications

Controlling IC inputs

Switching loads

相關連結