Sirena ELITE Series Multicolour Steady LED Beacon 24V, LED Bulb Screw, IP66, IP69K
- RS庫存編號:
- 251-5522
- 製造零件編號:
- 28323
- 製造商:
- Sirena
小計(1 件)*
TWD3,298.00
(不含稅)
TWD3,462.90
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD3,298.00 |
* 參考價格
- RS庫存編號:
- 251-5522
- 製造零件編號:
- 28323
- 製造商:
- Sirena
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sirena | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Multicolour | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Screw | |
| Current Consumption | 40 mA | |
| Current Type | DC | |
| Base Diameter | 70mm | |
| Housing Colour | Blue, Amber, White, Magenta, Red, Green, Cyan | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Series | ELITE | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 75mm | |
| IP Rating | IP66, IP69K | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Sirena | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Multicolour | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Screw | ||
Current Consumption 40 mA | ||
Current Type DC | ||
Base Diameter 70mm | ||
Housing Colour Blue, Amber, White, Magenta, Red, Green, Cyan | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Series ELITE | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 75mm | ||
IP Rating IP66, IP69K | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Sirena E LITE multicolor LED signalling device with steady or flashing light. It is a modern and a neat design with the possibility of equipping with or without M12 connector. The E-LITE represents a versatile solution that adapts to many sectors and applications.
It has fixed and several light effect
Excellent IP66 sealing
M12 quick connector
Operating voltage is -40 ⁰C+50 degreeV AC