Sirena ELITE Series Blue Continuous LED Beacon 24V, LED Bulb Base, IP66

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
251-5511
製造零件編號:
28241
製造商:
Sirena
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sirena

Product Type

LED Beacon

Light Effect

Continuous

Lens Colour

Blue

Housing Material

Self Extinguishing Polycarbonate Body

Bulb Type

LED

Current Consumption

40 mA

Current Type

DC

Mount Type

Base

Base Diameter

70mm

Housing Colour

Blue

Terminal Type

M12

Maximum Supply Voltage

24V

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

ELITE

Maximum Operating Temperature

50°C

Height

75mm

IP Rating

IP66

Standards/Approvals

IK06

COO (Country of Origin):
IT
The Sirena E LITE blue LED light device is available in 5 colours. It is a modern and a neat design with the possibility of equipping with or without M12 connector. The E-LITE represents a versatile solution that adapts to many sectors and applications.

It has fixed and several light effect

Excellent IP66 sealing

M12 quick connector

Operating voltage is 24V AC