Pfannenberg PY L-M-M Series Red Blinking, Continuous, Flashing Beacon 48V, LED Bulb Panel, IP66
- RS庫存編號:
- 562-537
- 製造零件編號:
- 21553815004
- 製造商:
- Pfannenberg
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD872.00
(不含稅)
TWD915.60
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD872.00 |
* 參考價格
- RS庫存編號:
- 562-537
- 製造零件編號:
- 21553815004
- 製造商:
- Pfannenberg
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 63 mA | |
| Mount Type | Panel | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Series | PY L-M-M | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN EN 981, DIN EN 842, DIN EN 54, EN 60825-1, DIN 54113-2, IK 08 (EN 62262), IEC 73/DIN EN 60073/VDE 0199, NEMA TYPE 4/4X, EN 60529 | |
| 選取全部 | ||
|---|---|---|
品牌 Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 63 mA | ||
Mount Type Panel | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Series PY L-M-M | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN EN 981, DIN EN 842, DIN EN 54, EN 60825-1, DIN 54113-2, IK 08 (EN 62262), IEC 73/DIN EN 60073/VDE 0199, NEMA TYPE 4/4X, EN 60529 | ||
- COO (Country of Origin):
- DE