Banner K30 Series Red, Green Steady, Flashing Beacon 30V dc Panel, IP69K, IP67

小計(1 件)*

TWD5,000.00

(不含稅)

TWD5,250.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,000.00

* 參考價格

RS庫存編號:
331-267
製造零件編號:
K30ALBT2RGHQ
製造商:
Banner
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Banner

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Red, Green

Housing Material

Polycarbonate

Mount Type

Panel

Current Type

DC

Current Consumption

55mA

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Series

K30

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

54.5mm

IP Rating

IP69K, IP67

Standards/Approvals

RoHS, NEMA, IEC 60068-2-6, IEC 60068-2-27, DIN 40050-9, cULus, CE

COO (Country of Origin):
MX
The Banner Touch Button devices are compact, self-contained units that require no external controller. They feature excellent immunity to false triggering from water spray, detergents, oils, and other contaminants. With waterproof IEC IP69K construction, they are ideal for wash down environments. These devices offer easy actuation with no force required, providing a reliable and efficient solution for inventory management and assembly line applications.

Rugged

Cost effective

Easy to install

相關連結