FAG 16002-A 1 Row Ball Bearing - 15 mm ID, 32 mm OD

小計(1 件)*

TWD371.00

(不含稅)

TWD389.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD371.00

* 參考價格

RS庫存編號:
190-8322
製造零件編號:
16002-A
製造商:
FAG
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

FAG

Inside Diameter

15 mm

Product Type

Ball Bearing

Outside Diameter

32 mm

Race Width

8mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

2.85kN

Internal Clearance

CN

Dynamic Load Rating

5.9kN

Bore Type

Parallel

Series

0 Extra Light

Standards/Approvals

No

Limiting Speed

33500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

High and very high speeds are required

The bearing arrangement must be operated with very low friction

Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)

High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)

The bearing position is to be designed particularly economically

Double row bearings can be considered for bearing arrangements where:

The load carrying capacity of single row deep groove ball bearings is no longer sufficient

Axial loads in both directions and/or tilting moments must be supported in addition to radial loads

A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small

相關連結