TE Connectivity, OCP Power Cable Assembly Power Backplane Connector, Straight Male, 2 Way
- RS庫存編號:
- 185-1042
- 製造零件編號:
- 2311291-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 件)*
TWD2,052.00
(不含稅)
TWD2,154.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年8月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD2,052.00 |
| 5 - 7 | TWD2,011.00 |
| 8 - 11 | TWD1,951.00 |
| 12 + | TWD1,892.00 |
* 參考價格
- RS庫存編號:
- 185-1042
- 製造零件編號:
- 2311291-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Power | |
| Current | 75A | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 48V | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | OCP Power Cable Assembly | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type Power | ||
Current 75A | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 48V | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Contact Plating Silver | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series OCP Power Cable Assembly | ||
豁免
TE Connectivity 2311291-1
Shielded=No, Cable Assembly Type=Power, Connector Type (End A)=Crown Clip Junior, Neutral Wire Size=12 – 10 AWG, Configuration=Double-Ended, Color=Black, Red, Housing Material=LCP, Housing Color=Black, Wire Size=12 – 10 AWG, Operating Temperature Range=-25 – 125 °C