RS PRO Axial Fan, 24 V dc, DC Operation, 1.64m³/min, 4.8W, 200mA Max, 80 x 80 x 38mm
- RS庫存編號:
- 255-7307
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD1,905.00
(不含稅)
TWD2,000.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 49 件從 2026年1月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD1,905.00 |
| 10 - 99 | TWD1,829.00 |
| 100 + | TWD1,523.00 |
* 參考價格
- RS庫存編號:
- 255-7307
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Supply Voltage | 24 V dc | |
| Height | 80mm | |
| AC or DC Operation | DC | |
| Width | 80mm | |
| Power Consumption | 4.8W | |
| Depth | 38mm | |
| Maximum Current | 200mA | |
| Dimensions | 80 x 80 x 38mm | |
| Air Flow | 1.64m³/min | |
| Termination Type | Wire | |
| Fan Speed | 4200rpm | |
| Bearing Type | Ball | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Supply Voltage 24 V dc | ||
Height 80mm | ||
AC or DC Operation DC | ||
Width 80mm | ||
Power Consumption 4.8W | ||
Depth 38mm | ||
Maximum Current 200mA | ||
Dimensions 80 x 80 x 38mm | ||
Air Flow 1.64m³/min | ||
Termination Type Wire | ||
Fan Speed 4200rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
RS PRO DC Operation 24 Vdc 4.8 W Axial Fan 80 x 80 x 38 mm
From RS PRO we offer you a DC Motor Operation black plastic Axial Fan complete with UL 1007, 300 mm length wire connection. The Axial fan is extremely efficient and hard wearing as is uses ball bearings to ensure a smooth operation plus is cost effective with an operating life of at least 50,000 hours at 40°C. Excellent air flow and speed, easy mounting, versatile cooling solution and quick wire connection are just a small number of the benefits supplied by the RS PRO Axial Fan.
Features & Benefits
- DC Axial fan
- Made from black plastic
- Square shaped
- Ball bearing, 50,000 hours at 40°C
- Operating temperature range -10°C to +70°C
- Fan speed 4200 RPM
- Rated current of 0.2 A
- Wire connection length 300 mm
- UL1007, 24 AWG Wire connection
- Mounting hole diameter 4.4 mm
- CE, UKCA, RoHS Certified
Applications
- Various cooling applications
- Network communications
- Server racks
- Electrical cabinets and enclosures
- Information technology equipment
What are Axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are needed.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Approvals
CE, UKCA, RoHS
相關連結
- RND Axial Fan dc Operation 4.8W 120 x 120 x 38mm
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 4.8W 92 x 92 x 25mm
- RS PRO Axial Fan DC Operation 4.8W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 4.8W IP20, 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 4.8W IP20, 40 x 40 x 28mm
- Sunon PMD Series Axial Fan DC Operation 4.8W 70 x 70 x 25mm
- ARX CeraDyna Series Axial Fan DC Operation 4.8W 60 x 60 x 25mm
- RS PRO Axial Fan DC Operation 4.8W 120 x 120 x 32mm