Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 27.5m³/h, 2.52W, 210mA Max, 40 x 40 x 28mm
- RS庫存編號:
- 191-9361
- Distrelec 貨號:
- 301-54-446
- 製造零件編號:
- 9GA0412P3M01
- 製造商:
- Sanyo Denki
可享批量折扣
小計(1 件)*
TWD542.00
(不含稅)
TWD569.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
- 加上 39 件從 2026年8月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD542.00 |
| 5 + | TWD526.00 |
* 參考價格
- RS庫存編號:
- 191-9361
- Distrelec 貨號:
- 301-54-446
- 製造零件編號:
- 9GA0412P3M01
- 製造商:
- Sanyo Denki
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sanyo Denki | |
| Supply Voltage | 12 V dc | |
| Height | 40mm | |
| AC or DC Operation | DC | |
| Power Consumption | 2.52W | |
| Width | 40mm | |
| Depth | 28mm | |
| Maximum Current | 210mA | |
| Termination Type | Lead Wire | |
| Dimensions | 40 x 40 x 28mm | |
| Air Flow | 27.5m³/h | |
| Noise Level | 47dB(A) | |
| Sensor Type | Pulse | |
| Bearing Type | Ball | |
| 選取全部 | ||
|---|---|---|
品牌 Sanyo Denki | ||
Supply Voltage 12 V dc | ||
Height 40mm | ||
AC or DC Operation DC | ||
Power Consumption 2.52W | ||
Width 40mm | ||
Depth 28mm | ||
Maximum Current 210mA | ||
Termination Type Lead Wire | ||
Dimensions 40 x 40 x 28mm | ||
Air Flow 27.5m³/h | ||
Noise Level 47dB(A) | ||
Sensor Type Pulse | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- PH
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
相關連結
- Sanyo Denki 9GA Series Axial Fan DC Operation 2.64W 40 x 40 x 28mm
- Sanyo Denki 9GV Series Axial Fan DC Operation 2.52W 38 x 38 x 28mm
- Sanyo Denki 109P Series Axial Fan DC Operation 2.52W 52 x 52 x 15mm
- Sanyo Denki 9GL Series Axial Fan DC Operation 2.52W 120 x 120 x 38mm
- Sanyo Denki 9A Series Axial Fan DC Operation 2.52W 92 x 92 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 5.04W 80 x 80 x 25mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 6.48W 40 x 40 x 28mm
- Sanyo Denki 9GA Series Axial Fan DC Operation 11.04W 40 x 40 x 28mm