RS PRO Axial Fan, 230 V ac, AC Operation, 356.8m³/h, 42W, IP55, 172 x 150 x 51mm

可享批量折扣

小計(1 件)*

TWD2,039.00

(不含稅)

TWD2,140.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 39 件準備從其他地點送貨
  • 加上 12 件從 2026年6月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4TWD2,039.00
5 +TWD1,998.00

* 參考價格

RS庫存編號:
175-9790
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

150mm

Power Consumption

42W

Width

172mm

Depth

51mm

Termination Type

Lead Wire

Air Flow

356.8m³/h

Dimensions

172 x 150 x 51mm

Noise Level

58dB

Fan Speed

3100rpm

Direction of Curve

Backward

Bearing Type

Ball

IP Rating

IP55

COO (Country of Origin):
TW
The RS PRO AC Axial Fan uses electrical machinery to cool it down and keep it running smoothly. It has frame made of aluminium diecast and once installed it offers the perfect cooling solution with reliability and quality.

Capacitor Drive Motor
Dual Ball Bearing
Impedance Protected Motor

相關連結