RS PRO Axial Fan, 5 V dc, DC Operation, 15.3m³/h, 450mW, 100mA Max, 50 x 50 x 10mm
- RS庫存編號:
- 144-2046
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
TWD375.00
(不含稅)
TWD393.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 113 件準備從其他地點送貨
- 加上 64 件從 2025年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD375.00 |
| 5 - 11 | TWD365.00 |
| 12 - 24 | TWD353.00 |
| 25 - 124 | TWD346.00 |
| 125 + | TWD285.00 |
* 參考價格
- RS庫存編號:
- 144-2046
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Supply Voltage | 5 V dc | |
| AC or DC Operation | DC | |
| Height | 50mm | |
| Power Consumption | 450mW | |
| Width | 50mm | |
| Maximum Current | 100mA | |
| Depth | 10.5mm | |
| Air Flow | 15.3m³/h | |
| Dimensions | 50 x 50 x 10mm | |
| Termination Type | Lead Wire | |
| Noise Level | 20dB | |
| Fan Speed | 3900rpm | |
| Direction of Curve | Forward | |
| Sensor Type | Tachometer | |
| Bearing Type | Ball | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Supply Voltage 5 V dc | ||
AC or DC Operation DC | ||
Height 50mm | ||
Power Consumption 450mW | ||
Width 50mm | ||
Maximum Current 100mA | ||
Depth 10.5mm | ||
Air Flow 15.3m³/h | ||
Dimensions 50 x 50 x 10mm | ||
Termination Type Lead Wire | ||
Noise Level 20dB | ||
Fan Speed 3900rpm | ||
Direction of Curve Forward | ||
Sensor Type Tachometer | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
RS PRO DC Axial Fans
Brought to you by RS Pro, these axial fans are a perfect choice for cooling applications. With a fully integrated electronic commutation, this axial fan provides a durable and smooth airflow to the device it is cooling. Establishing the relevant axial fan needed, the RS Pro series of DC Brushless fans are designed to be up there with the best. All models are highly reliable and excellent quality.
Features and Benefits:
• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Smooth and efficient air flow
How noisy are these fans?
Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.
What are axial fans?
Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find RS Pro axial fans used in everyday devices, such as fridges, engines and PCs.
Do these fans use ball bearings or sleeve bearings?
These axial fans use ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a position where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.
Applications:
• Ceiling fan/ventilation
• Desktop computers
• Motor engines (radiator in a car)
• Generators
• Air compressors
Broad AC fan selection, short lead times, competitive pricing.
Features and Benefits:
• PBT Thermoplastic casing
• Square orientation
• Can be mounted in a horizontal and vertical position
• Low noise levels
• Smooth and efficient air flow
How noisy are these fans?
Due to the low decibel levels these Axial Fans produce, they are non-intrusive in quitter environments. As an example, a whisper would register as 30 dB, the highest decibel level of this entire RS Pro range would register at 51 dB, the lowest being 18. Meaning these can be classed as whisper quiet.
What are axial fans?
Axial fans are a type of fan used within everyday applications, such as air conditioners and computers. They cause both air and gas (depending on the application) to flow directly through it in an axial direction. Allowing the air/gas flow to be axial and both entry and exit. You would find RS Pro axial fans used in everyday devices, such as fridges, engines and PCs.
Do these fans use ball bearings or sleeve bearings?
These axial fans use ball bearings. Ball bearings are usually the most common choice within axial fans. this is mainly due to their reputation of an excellent service life, ball bearing fans are known to run at full speed with no interruptions for many years. If your axial fan needs to be mounted in a position where the blades are facing in an awkward direction, ball bearing internals mean the fan can be mounted in any axial position.
Applications:
• Ceiling fan/ventilation
• Desktop computers
• Motor engines (radiator in a car)
• Generators
• Air compressors
Broad AC fan selection, short lead times, competitive pricing.
相關連結
- RS PRO Axial Fan DC Operation 1.2W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 960mW 50 x 50 x 10mm
- Nidec Components Axial Fan DC Operation 90mA Max
- RS PRO Axial Fan DC Operation 2.16W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 1.7W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 1.2W 40 x 40 x 20mm
- RS PRO Axial Fan DC Operation 2.2W 40 x 40 x 20mm
- Sunon Axial Fan DC Operation 450mW IP20, 20 x 20 x 8mm