TE Connectivity, TH 025 Automotive Connector Socket Natural Through Hole 4 Way, Solder Termination 1565749-1
- RS庫存編號:
- 712-1208P
- 製造零件編號:
- 1565749-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
小計 1 件 (以管提供)*
TWD46.00
(不含稅)
TWD48.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 867 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD46.00 |
* 參考價格
- RS庫存編號:
- 712-1208P
- 製造零件編號:
- 1565749-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Type | Automotive wire connector | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Series | TH 025 | |
| Colour | Natural | |
| Termination Method | Solder | |
| Height | 12.5mm | |
| Width | 14mm | |
| Housing Material | PBT | |
| Depth | 21.97mm | |
| Maximum Operating Temperature | +100°C | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Type Automotive wire connector | ||
Number of Contacts 4 | ||
Gender Female | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Series TH 025 | ||
Colour Natural | ||
Termination Method Solder | ||
Height 12.5mm | ||
Width 14mm | ||
Housing Material PBT | ||
Depth 21.97mm | ||
Maximum Operating Temperature +100°C | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
TE Connectivity TH 025 Series PCB Header Connectors
TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations
Features and Benefits
Compact design with 2.2 mm high density pitch
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Board fixation screws for secure connection to PCB
Colour coded housings for ease of identification
Applications
These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
TE Connectivity TH 025 Series Automotive Connectors
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts