Gotham 2 Core, 0.2 mm² CSA Screened, 5.4mm od, 10m, Black

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 10 米)*

TWD2,153.00

(不含稅)

TWD2,260.65

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
每卷
每米*
1 - 9TWD2,153.00TWD215.30
10 - 19TWD1,935.00TWD193.50
20 +TWD1,718.00TWD171.80

* 參考價格

RS庫存編號:
218-1139
製造零件編號:
GAC2-BLACK-10M
製造商:
Gotham
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gotham

Number of Cores

2

Cross Sectional Area

0.2 mm²

Screened/Unscreened

Screened

Insulation Material

PVC

Outer Diameter

5.4mm

Length

10m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Sheath Colour

Black

Balanced

Yes

Core Strands

48/0.07 mm

Conductor Strand Type

Stranded

Cable Shape

Multicore

Conductor Resistance

92 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

48

Capacitance Core To Screen

189pF/m

Conductor Material

Copper

Size of Strands

0.07 mm

Capacitance Core To Core

125pF/m

COO (Country of Origin):
AT

GAC-2 cables


Ultra-flexible double-shielded cables, to be used as musical instrument, microphone, signal, XLR extension, etc. interface cables.
Drawing:
1: PVC sheath Ø 5.4 mm
2: shield 1, copper wires (0.10 mm)
3: shield 2, copper wires (0.10 mm)
4: PVC separation
5: PVC protective sheath for conductors (brown and white)
6: 2 copper wire conductors
(48 x 0.07 mm / 0.19 mm2).