TchaoMegot Stainless Steel 304L Stainless Steel Free Stand Ash Tray, 29 cm x 99 cm x 29 cm
- RS庫存編號:
- 760-098
- 製造零件編號:
- PACK-CP011-RS
- 製造商:
- TchaoMegot
N
小計(1 件)*
TWD26,741.00
(不含稅)
TWD28,078.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年4月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD26,741.00 |
* 參考價格
- RS庫存編號:
- 760-098
- 製造零件編號:
- PACK-CP011-RS
- 製造商:
- TchaoMegot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TchaoMegot | |
| Product Type | Ash Tray | |
| Mount Type | Free Stand | |
| Material | 304L Stainless Steel | |
| Capacity | 4.5L | |
| Colour | Stainless Steel | |
| Depth | 29cm | |
| Height | 99cm | |
| Width | 29 cm | |
| Trade Name | TchaoMegot | |
| 選取全部 | ||
|---|---|---|
品牌 TchaoMegot | ||
Product Type Ash Tray | ||
Mount Type Free Stand | ||
Material 304L Stainless Steel | ||
Capacity 4.5L | ||
Colour Stainless Steel | ||
Depth 29cm | ||
Height 99cm | ||
Width 29 cm | ||
Trade Name TchaoMegot | ||
豁免
- COO (Country of Origin):
- CN
The TchaoMegot standing ashtray is an eco-is designed receptacle for cigarette waste, featuring a robust stainless steel build that ensures longevity and simplifies disposal, making it Ideal for both public and private spaces.
Capacity of 4.5L for efficient waste collection
Durable brushed 304L stainless steel construction ensures resistance to corrosion
Facilities mobility with weatherproof and shock-resistant design
Removable inner bin with handle simplifies emptying and cleaning
Anti-vandalism features reduce theft and damage risks