TchaoMegot Green, Yellow Stainless Steel Screw Ash Tray, 14.5 cm x 50.5 cm x 15.5 cm
- RS庫存編號:
- 760-091
- 製造零件編號:
- PACK-CM007-RS
- 製造商:
- TchaoMegot
N
小計(1 件)*
TWD27,534.00
(不含稅)
TWD28,910.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年4月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,534.00 |
* 參考價格
- RS庫存編號:
- 760-091
- 製造零件編號:
- PACK-CM007-RS
- 製造商:
- TchaoMegot
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TchaoMegot | |
| Mount Type | Screw | |
| Product Type | Ash Tray | |
| Material | Stainless Steel | |
| Capacity | 25L | |
| Colour | Green, Yellow | |
| Depth | 14.5cm | |
| Height | 50.5cm | |
| Width | 15.5 cm | |
| 選取全部 | ||
|---|---|---|
品牌 TchaoMegot | ||
Mount Type Screw | ||
Product Type Ash Tray | ||
Material Stainless Steel | ||
Capacity 25L | ||
Colour Green, Yellow | ||
Depth 14.5cm | ||
Height 50.5cm | ||
Width 15.5 cm | ||
豁免
- COO (Country of Origin):
- FR
The TchaoMegot wall-mounted ashtray is designed to securely collect cigarette butts, keeping public spaces clean and safe. Its eco-friendly design ensures efficient recycling of waste materials while preventing fire hazards.
Constructed from durable, weatherproof 304L stainless steel
Features an anti-vandalism notched circular key for added security
Includes a tilting cartridge mechanism for effortless emptying
Promotes cleanliness by preventing ash spillage on the ground
Capacity to hold up to 3,600 cigarette butts without risk of overflow