Seeed Studio Grove Speech Recognizer Kit, Arduino Compatible Board
- RS庫存編號:
- 174-3226
- 製造零件編號:
- 110020108
- 製造商:
- Seeed Studio
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 174-3226
- 製造零件編號:
- 110020108
- 製造商:
- Seeed Studio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Seeed Studio | |
| Product Name | Grove Speech Recognizer Kit | |
| Kit Classification | Hardware Kit | |
| 選取全部 | ||
|---|---|---|
品牌 Seeed Studio | ||
Product Name Grove Speech Recognizer Kit | ||
Kit Classification Hardware Kit | ||
- COO (Country of Origin):
- CN
The Grove Speech Recognizer Kit for Arduino
The Grove Speech Recognizer kit for Arduino is the perfect way to get started on a voice-control application project. Voice recognition is an increasingly popular in IoT applications and this kit is designed to help you implement your own designs.
The kit contains the Grove Speech Recognizer plus other components which work together alongside multimedia devices. The kit is designed to work alongside an Arduino board, for example the Arduino Uno.
The kit contains the Grove Speech Recognizer plus other components which work together alongside multimedia devices. The kit is designed to work alongside an Arduino board, for example the Arduino Uno.
What can I do with it?
Create a smart-home using voice commands to control things such as your TV, air conditioning, lighting or music players. Alternatively you might wish to create a voice-controlled robot. The Grove Speech Recognizer kit can be used to control anything you wish, using voice.
The Grove Speech Recognizer kit can hold up to 22 speech commands such as start, stop and play music.
The Grove Speech Recognizer kit can hold up to 22 speech commands such as start, stop and play music.
Whats included?
1x Grove - Speech Recognizer
1x Grove - MP3 v2.0
1x Grove - RTC
1x Base Shield
1x Grove - Infrared Receiver
1x Grove - Infrared Emitter
5x Cables
1x User Manual
1x Grove - MP3 v2.0
1x Grove - RTC
1x Base Shield
1x Grove - Infrared Receiver
1x Grove - Infrared Emitter
5x Cables
1x User Manual
What is the Grove Speech Recognizer?
The Grove Speech Recognizer is the main board within this kit and, as the name says, has voice recognition. The board contains a Nuvoton ISD9160, microphone, SPI flash, grove connector, speaker connector and an LED.
Operating Voltage: 3.3 V (Typ.)
Operating Current: 26.5 mA
FLASH: 2 Mb
Microphone Sensitivity: -40 dB
Microphone SNR: 58 dB
Speaker Power: 1 W
CPU core: Cortex-M0
CPU Frequency: 32.768 MHz (Typ.)
Dimensions: 40 x 20 mm
Operating Voltage: 3.3 V (Typ.)
Operating Current: 26.5 mA
FLASH: 2 Mb
Microphone Sensitivity: -40 dB
Microphone SNR: 58 dB
Speaker Power: 1 W
CPU core: Cortex-M0
CPU Frequency: 32.768 MHz (Typ.)
Dimensions: 40 x 20 mm