SKF VIBRACON Circular M12X16 Anti Vibration Mount, Adjustable chocks

小計(1 件)*

TWD12,474.00

(不含稅)

TWD13,097.70

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD12,474.00

* 參考價格

RS庫存編號:
267-5203
製造零件編號:
SM 12 E-SS
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Anti Vibration Mount Type

Adjustable chocks

Thread Size

M12X16

Diameter

65mm

Trade Name

VIBRACON

Bore Diameter

18mm

Bore Length

40mm

Overall Height

40mm

Static Load Capacity

9000daN

Outer Diameter

65mm

Material

316L Stainless Steel

Mounting Type

Bolt

Foot Shape

Circular

Series

SM 12

COO (Country of Origin):
NL

SKF Anti Vibration Mount, Bolt Mount, 9000 daN Static Load - SM 12 E-SS


This anti vibration mount is designed to offer easy, accurate, and economical installation of rotating equipment. It is self-levelling and provides the option to reduce profile height while accommodating the angular difference between the machine and mounting base. The mount eliminates soft foot and can lower the cost of equipment foundations. With a high load capacity, adjustable range, and optimised load path, it offers a reliable solution for industrial vibration dampening.

Features & Benefits


• Self-levelling design for easy and accurate mounting
• Angular adjustment of up to 4° without machine base machining
• Reduces profile height for reduced chock height
• Stainless steel construction for durability and corrosion resistance

Applications


• Gas and diesel engines
• Compressors
• Electric motors
• Gearboxes
• Generators
• Pumps and fans

Can the SKF Anti Vibration Mount reduce the cost of equipment foundations?


Yes, the mount can lower the cost of equipment foundations by eliminating soft foot and reducing the need for expensive chocking solutions.

Will the mount accommodate the angular difference between the machine and mounting base?


Yes, it can accommodate an angular difference of up to 4° without the need to machine the base or install epoxy resin chocks.

Is the SKF VIBRACON mount suitable for various industries?


Yes, the mount is suitable for industries including food & beverage, pulp & paper, oil & gas, marine & offshore, railways, power generation, agriculture, and clean room applications.

相關連結