Phoenix Contact SOL-ES-PRO-WD Anemometer
- RS庫存編號:
- 509-636
- 製造零件編號:
- 1074975
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD24,838.00
(不含稅)
TWD26,079.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年6月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD24,838.00 |
* 參考價格
- RS庫存編號:
- 509-636
- 製造零件編號:
- 1074975
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Anemometer | |
| Model Number | SOL-ES-PRO-WD | |
| Standards/Approvals | IEC 617241, Class A | |
| Weight | 0.35kg | |
| Length | 750mm | |
| Plug Type | M12 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Anemometer | ||
Model Number SOL-ES-PRO-WD | ||
Standards/Approvals IEC 617241, Class A | ||
Weight 0.35kg | ||
Length 750mm | ||
Plug Type M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wind direction sensor is designed for precision measurement in outdoor environments, ideal for applications in photovoltaic systems. By utilising Modbus/RTU (RS-485) communications, it seamlessly integrates with The Phoenix Contact weather station, ensuring reliable data collection. The product is part of the Solar line Environment Sensors series, which is tailored for easy Plug-and-Play compatibility with existing systems. With its robust construction and efficient data transmission, this sensor is well-suited for demanding installations in various environmental conditions, enhancing the overall monitoring and management of solar power generation.
Electronically controlled heating for optimal performance in cold climates
Meets IEC 61724 1 Class A standards for the highest measurement accuracy
Plug and Play design promotes effortless integration with existing systems
Built to withstand harsh environmental conditions ensuring longevity
Accommodates various mounting materials for flexible installation options
相關連結
- Phoenix Contact SOL-ES-PRO-WS Sensor with and RS485
- Phoenix Contact SOL-ES-PRO-RC Solar Power Meter with and RS485, RTU
- Phoenix Contact SOL-ES-BSC-PYR Sensor with and RS485
- Phoenix Contact SOL-SC SOL-SC Wall Box 20 A
- Phoenix Contact SOL-SC SOL-SC Wall Box 16 A
- Phoenix Contact SOL-SC SOL-SC Wall Box 40 A
- RS PRO AVM-01 Vane Anemometer 45 m/s
- RS PRO AM-4204 Hotwire Anemometer 20 m/s