Infineon EVALTDA388125VOUTTOBO1 EVAL_TDA38812_5VOUT Evaluation Board for TDA38812 for EVALTDA388125VOUTTOBO1
- RS庫存編號:
- 277-179
- 製造零件編號:
- EVALTDA388125VOUTTOBO1
- 製造商:
- Infineon
小計(1 件)*
TWD2,609.00
(不含稅)
TWD2,739.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,609.00 |
* 參考價格
- RS庫存編號:
- 277-179
- 製造零件編號:
- EVALTDA388125VOUTTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Analogue Development Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | TDA38812 | |
| Featured Device | EVALTDA388125VOUTTOBO1 | |
| Kit Name | EVAL_TDA38812_5VOUT | |
| Standards/Approvals | JEDEC47/20/22 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Analogue Development Kit | ||
Kit Classification Evaluation Board | ||
For Use With TDA38812 | ||
Featured Device EVALTDA388125VOUTTOBO1 | ||
Kit Name EVAL_TDA38812_5VOUT | ||
Standards/Approvals JEDEC47/20/22 | ||
- COO (Country of Origin):
- TH
Infineon Analogue Development Tool, 5V Output Voltage, Evaluation Board Type - EVALTDA388125VOUTTOBO1
This PCB header is a surface mount connector designed for reliable electrical connections in various applications. Featuring a 2.0mm pitch and a straight body orientation, this shrouded PCB header incorporates 10 contacts in a single row, making it ideal for space-constrained environments. Constructed from copper alloy with tin plating, it delivers robust performance with a current rating of 3.0A and a voltage rating of 125V.
Features & Benefits
• DuraClik connector offers enhanced reliability and connection stability
• Solder termination provides secure and permanent connectivity
• 10 pin configuration accommodates simple, compact design solutions
• Shrouded design prevents accidental disconnections during operation
• Capable of withstanding a wide temperature range of -40°C to 105°C
• Low contact resistance ensures efficient electrical performance
Applications
• Utilised in automation equipment for streamlined wiring solutions
• Effective in consumer electronics for reliable device connectivity
• Suitable for electrical control panels requiring compact connections
• Ideal for use in industrial machinery where space is at a premium
• Commonly installed in mechanical devices for sturdy electrical links
What material is beneficial for the connectors in high-current applications?
The connectors are made from copper alloy, which ensures good conductivity and durability under high-current conditions, supporting up to 3.0A.
How does the shrouded design improve functionality in electronics?
The shrouded design provides a protective barrier that helps prevent misalignment or accidental disconnection, enhancing overall reliability during operation.
What temperature extremes can this connector handle in practical applications?
This connector is rated to operate effectively within a temperature
What kind of soldering methods are compatible with this header?
The header is designed for solder termination, allowing it to be easily integrated into PCB designs using standard soldering techniques.
相關連結
- Infineon EVALTDA388131VOUTTOBO1 EVAL_TDA38812_5VOUT Evaluation Board for TDA38825 for EVALTDA388131VOUTTOBO1
- Infineon EVALTDA3881233VOUTTOBO1 EVAL_TDA38812_3.3VOUT Evaluation Board for TDA38812 for EVALTDA3881233VOUTTOBO1
- Infineon EVALTDA388121VOUTTOBO1 EVAL_TDA38812_1VOUT Evaluation Board for TDA38812 for EVALTDA388121VOUTTOBO1
- Infineon Evaluation Board Evaluation Board Evaluation Board IoT Sensors
- Infineon Evaluation Board Evaluation Board for DCLINK-DPT for UPS
- Infineon Evaluation Board Evaluation Board
- Infineon Evaluation Board for XMC4000 Family MCU Evaluation Board KITXMC48RLXECATV21TOBO1
- Infineon Evaluation Board Evaluation Board for 1ED3330MC12M for Discrete Power Switches