Nichicon 470 μF Capacitor 6.3 V dc, Surface Mount Solder - UWT0J471MNL1GS SMD

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 包,共 25 件)*

TWD207.50

(不含稅)

TWD218.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2027年2月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
25 - 600TWD8.30TWD207.50
625 - 1850TWD8.30TWD207.50
1875 - 3725TWD8.20TWD205.00
3750 +TWD8.10TWD202.50

* 參考價格

包裝方式:
RS庫存編號:
520-1848
製造零件編號:
UWT0J471MNL1GS
製造商:
Nichicon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nichicon

Capacitance

470μF

Product Type

Capacitor

Voltage

6.3 V dc

Construction

Cylindrical Can

Mount Type

Surface Mount

Height

10mm

Polarity

Polar

Length

10mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

8 mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

1000 h

Automotive Standard

AEC-Q200

Tolerance ±

20%

Series

WT

Ripple Current

210mA

Leakage Current

3μA

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.

Rated Voltage Range of 4 to 50V

Rated Capacitance Range of 0.1 to 1500μF

Designed for surface mounting on high density PC board

Suitable for automatic mounting machine using carrier tape

相關連結