小計(1 件)*
TWD103.00
(不含稅)
TWD108.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 227 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD103.00 |
* 參考價格
- RS庫存編號:
- 204-0055
- 製造零件編號:
- MS2-WR-B
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| For Manufacturer Series | MS2 | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Bracket | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
For Manufacturer Series MS2 | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Bracket | ||
- COO (Country of Origin):
- HU
Festo Mounting Kit, Steel Body Material, 13.8g Weight - MS2-WR
Install filter and pressure regulators in your pneumatic systems with this Festo mounting kit. The steel bracket securely attaches your hardware in heavy-duty environments. The kit's plastic nut is compatible with MS2 devices, so you can be sure of strong connections. A low-corrosion stress rating of CRC1 indicates the bracket can withstand damp or humid environments where you'd expect modest levels of corrosion, including on assembly lines and during transportation.
• Free from restricted substances like lead, mercury and cadmium, to minimise negative environmental impact
• Nut secures with a tightening torque of 0.6 Nm ± 20%, so you can be sure of a reliable fit
• Nut secures with a tightening torque of 0.6 Nm ± 20%, so you can be sure of a reliable fit
Applications
• Pneumatic systems
• Warehousing and packaging facilities
• Warehousing and packaging facilities
How much does the kit weigh?
The mounting kit weighs 13.8g, so its ideal for building lightweight pneumatic systems and won't put strain on other equipment.
Do I need to drill holes in the unit before installation?
This mounting kit comes with pre-drilled holes in the back plate, so it's ready to install out of the box, with no need for additional drilling.
相關連結
- Festo Mounting Bracket MS2-WR-F1A-B, For Use With Pneumatic Cylinder & Actuator
- Festo Blanking Plug for MS2
- Festo Set Nut for MS2
- Festo Mounting Kit for MS
- Festo Mounting Kit for 526083
- Festo Mounting Kit for MS Series
- Festo Mounting Kit
- Fluke Networks MS2-IDK27 Remote Identifier Kit for MicroScanner Cable Verifier