Maxim Integrated MAX4447ESE+ 1 (Driver) ADSL Line Driver, , Current Feedback Amp, 16-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
RS庫存編號:
189-8078
製造零件編號:
MAX4447ESE+
製造商:
Maxim Integrated
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Maxim Integrated

Amplifier Topology

Current Feedback Amplifier

Number of Drivers/Receivers

1 (Driver)

Typical Gain Bandwidth Product

430MHz

Typical 3dB Bandwidth

285MHz

Typical Slew Rate

5700V/µs

Power Supply Type

Single

Typical Single Supply Voltage

4.5 to 5.5 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Output Type

Differential

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Width

4mm

Length

10.67mm

Minimum Operating Temperature

-40 °C

Maxim- MAX4890 Series


The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications. These uniquely designed devices are able to switch the signals from two interface transformers and are then able to connect the signals to a single of 10/100/1000 Base-T Ethernet PHY, this in itself simplifies docking station design and also reduces manufacturing costs.

The device is specially designed to also route signals from a common interface transformer to two different board in board-redundancy applications. Maxim’s MAX4890 switches can provide extremely low capacitance and on-resistance to meet Ethernet insertion and return-loss specifications.

Ethernet Switch IC’s


Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

Features and Benefits


• Single +3.0V to +3.6V Power-Supply Voltage
• Low On-Capacitance: 6.5pF
• Low < 200ps Bit-to-Bit Skew
• Built-In LED Switches for Switching Indicators to Docking Station
• Low On-Resistance (RON): 4Ω (typ), 6.5Ω (max)

Applications


• Board-Level Redundancy Protection
• Notebooks and Docking Stations
• Servers and Routers with Ethernet Interfaces
• SONET/SDH Signal Routing
• T3/E3 Redundancy Protection

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


Ethernet Communications


A range of Ethernet communications controllers, transceivers and switching ICs