The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series middle-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap with brake. It has 28.65 Nm rated torque, 1000 rpm speed and 3 kW power capacity. It operates on 400 VAC.
Multi-turn encoder design without mechanics: 16-bit, 65536 turns Battery-free absolute multi-turn encoder or incremental encoder Pre-assembled motor cables Designed for easy EMC compliance