Masterplug 10.5 W USB Adapter AC/DC Adapter Type G 5V dc Output, 2.1 A
- RS庫存編號:
- 122-4461
- 製造零件編號:
- USBPLGW2-MP
- 製造商:
- Masterplug
此圖片僅供參考,請參閲產品詳細資訊及規格
不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 122-4461
- 製造零件編號:
- USBPLGW2-MP
- 製造商:
- Masterplug
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Masterplug | |
| Sub Type | USB Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 5V dc | |
| Output Connector Type | USB Type A | |
| Power | 10.5W | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Adapter Current | 2.1A | |
| Input Connector Type | UK Plug | |
| Maximum Operating Temperature | 40°C | |
| Width | 56mm | |
| Standards/Approvals | CE | |
| Depth | 45mm | |
| Length | 57mm | |
| Efficiency | 72% | |
| Maximum Input Voltage | 240V ac | |
| Series | USBPLGW | |
| Minimum Input Voltage | 240V ac | |
| 選取全部 | ||
|---|---|---|
品牌 Masterplug | ||
Sub Type USB Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 5V dc | ||
Output Connector Type USB Type A | ||
Power 10.5W | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Adapter Current 2.1A | ||
Input Connector Type UK Plug | ||
Maximum Operating Temperature 40°C | ||
Width 56mm | ||
Standards/Approvals CE | ||
Depth 45mm | ||
Length 57mm | ||
Efficiency 72% | ||
Maximum Input Voltage 240V ac | ||
Series USBPLGW | ||
Minimum Input Voltage 240V ac | ||
The Masterplug power supply is a regulated plug-in USB adapter.
USB: Type A