BASF 1.75 mm Bronze PLA 3D Printer Filament, 750 g
- RS庫存編號:
- 249-0889
- 製造零件編號:
- 1303010015
- 製造商:
- BASF
小計(1 件)*
TWD1,358.00
(不含稅)
TWD1,425.90
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 |
|---|---|
| 1 + | TWD1,358.00 |
* 參考價格
- RS庫存編號:
- 249-0889
- 製造零件編號:
- 1303010015
- 製造商:
- BASF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Filament Fabrication | |
| Machine Specific | No | |
| Colour | Bronze | |
| For Use With | Schools, Home Printers, Hobbyists, Prototyping | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | ISO 11357-2, ISO 178, ISO 75-2, ISO 11357-3, ISO 179-2, ISO 527, ISO 1133, ISO 1183-1, ISO 180 | |
| 選取全部 | ||
|---|---|---|
品牌 BASF | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Filament Fabrication | ||
Machine Specific No | ||
Colour Bronze | ||
For Use With Schools, Home Printers, Hobbyists, Prototyping | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals ISO 11357-2, ISO 178, ISO 75-2, ISO 11357-3, ISO 179-2, ISO 527, ISO 1133, ISO 1183-1, ISO 180 | ||
豁免
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse polylactic acid based filament having bronze colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass