BASF 1.75 mm Black PLA 3D Printer Filament, 2.5 kg
- RS庫存編號:
- 249-0884
- 製造零件編號:
- 1303010011
- 製造商:
- BASF
小計(1 件)*
TWD3,090.00
(不含稅)
TWD3,244.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 10 件從 2026年5月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,090.00 |
* 參考價格
- RS庫存編號:
- 249-0884
- 製造零件編號:
- 1303010011
- 製造商:
- BASF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BASF | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Fused Filament Fabrication | |
| Weight | 2.5kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 210°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BASF | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Fused Filament Fabrication | ||
Weight 2.5kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 210°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
豁免
The BASF Forward AM ultrafuse polylactic acid based filament having black colour. The PLA has a high maximum printing speed and sharp printed corners when properly cooled.
Storage temperature 15 - 25°C
Bed material is glass