3D Systems ProJet 1200 3D Printer

不可供應
RS 不再對此產品進貨。
RS庫存編號:
862-6672
製造零件編號:
ProJet 1200
製造商:
3D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3D Systems

Technology

SLA

Build Volume

430 x 270 x 180mm

Model

ProJet 1200

Number of Heads

1

Dimensions L x W x H

230 x 230 x 356mm

Connectivity

USB

Plug Type

Type I - Australian 3-Pin

Minimum Layer Height

0.3mm

Weight

9kg

不適用

COO (Country of Origin):
US

3D Systems™ ProJet® 1200


The ProJet® 1200 capabilities make it easy to integrate into your work environment regardless if used by a single user or a department. It’s small footprint enables it to be located close to where it is needed and it’s low cost enables every workbench to have one. The ProJet 1200 has a LAN connection (not a USB connection like most competitors) so each person can send jobs to the machine. They don’t have to get up and go to a dedicated PC to do a build.
The affordable ProJet® 1200 3D printer from 3D Systems is a professional 3D printer right on your desktop. Parts made on the ProJet 1200 are accurate, have fine detail and are castable. It is ideal for dental wax-ups, jewelry and other castings, and the durable, stiff parts are also great for Electronic Design Engineering prototypes.

Powered by Micro-SLA Technology
Enhanced LED DLP technology for 585 dpi resolution
VisiJet FTX Green material cleanly burns out for ash-free castings
Prints fast - 14 mm/hour vertically
Integrated material cartridges ensure consistent high-quality parts every time
Factory calibrated for reliably accurate operation
Network printing ready

Easy installer
Network connection
Windows®-based OS
Built-in STL verification
Automatic and optimised supports

Software:

Featuring fast print times, the ProJet 1200 is a workhorse when short cycle times are crucial. Convenient all-in-one material cartridges make it easy to replenish materials, and network-based printing means your whole team can easily access the printer

Layer Thickness 0.03 mm (0.0012 in)
Vertical Build Speed 14 mm/hour (0.55 in/hour)
Material VisiJet® FTX Green
Material Packaging All-in-one cartridge with built-in print window
Post-processing Built-in UV Curing Station

3D Systems provide direct support for this product via their dedicated email ’cubifysupport@cubify.com’. The Cubify support team will respond to customer issues within 24 working hours and will help to troubleshoot the issue. Resolving the issue may involve software training, basic settings changes or machine calibration advice. However due to the nature of the products this may also involve manual handling and adjustment of individual mechanical components, including the provision of replacement components which the user will be expected to replace by following the documentation provided by Cubify as part of the standard troubleshooting process. The provision of an entire replacement machine is rarely required but can only be authorised by the Cubify support team if they deem it necessary

Note

Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty

Warning

3D Printers should not be left to print unattended.