3D Systems CubePro 3D Printer

不可供應
RS 不再對此產品進貨。
RS庫存編號:
862-6666
製造零件編號:
CubePro
製造商:
3D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3D Systems

Technology

FDM

Build Volume

285 x 270 x 230mm

Model

CubePro

Number of Heads

1

Multi Material Printing

Yes

Dimensions L x W x H

578 x 578 x 591mm

Filament Diameter

1.75mm

Connectivity

USB, Wi-Fi

Minimum Layer Height

0.7mm

Plug Type

Type I - Australian 3-Pin

Weight

41kg

不適用

COO (Country of Origin):
US

3D Systems™ CubePro™ 3D Printer


The 3D Systems CubePro 3D Printer is highly accurate, with up to 3 simultaneous print colors and delivers the best desktop experience in PLA, ABS and nylon plastic jet 3D printing.

Single colour print in up to 24 colours and 3 different materials
Build volume of 285.4mm x 270.4mm x 230mm. The biggest build volume in a printer of this class
Controlled process environment ensures improved accuracy and reliability of large ABS prints
Ultra high-resolution 70-micron print layers for professional quality printing
Filament options of ABS, PLA and Nylon. Nylon is exceptionally durable for high heat resistance, high strength to weight ratio, or parts requiring secondary operations like painting, machining or adhesive bonding
Connect conveniently with an easy to use colour touchscreen display and WiFi capability
Type of print: FFF, stereolithography, laser-sintering

3D Systems provide direct support for this product via their dedicated email ’cubifysupport@cubify.com’. The Cubify support team will respond to customer issues within 24 working hours and will help to troubleshoot the issue. Resolving the issue may involve software training, basic settings changes or machine calibration advice. However due to the nature of the products this may also involve manual handling and adjustment of individual mechanical components, including the provision of replacement components which the user will be expected to replace by following the documentation provided by Cubify as part of the standard troubleshooting process. The provision of an entire replacement machine is rarely required but can only be authorised by the Cubify support team if they deem it necessary

Quickly, accurately and economically print detailed parts for prototyping and testing. The CubePro is ideal for fast iteration and testing of functional and aesthetic prototyped parts for a full range of applications. Multi-colour and material, high speed - high resolution with a controlled environment, CubePro’s 70 micron thin prints in Nylon, ABS and PLA gives you unmatched strength and diversity for your desktop prototyping

Note

Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty

Warning

3D Printers should not be left to print unattended.