3D Systems 3rd Gen Cube 3D Printer

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD45,143.00

(不含稅)

TWD47,400.15

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD45,143.00

* 參考價格

RS庫存編號:
862-6657
製造零件編號:
391100
製造商:
3D Systems
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

3D Systems

Technology

FDM

Build Volume

152 x 152 x 152mm

Number of Heads

1

Model

3rd Gen Cube

Multi Material Printing

Yes

Dimensions L x W x H

335 x 338 x 280mm

Filament Diameter

1.75mm

Connectivity

USB, Wi-Fi

Minimum Layer Height

0.7mm

Plug Type

Type I - Australian 3-Pin

Weight

7.7kg

不適用

COO (Country of Origin):
US

3D Systems Cube® 3D Printer 3rd Generation


The 3D Systems Cube® 3D Printer will mean you can print 3D models immediately with no need to wait for your 3D prototypes or concept models to be delivered.

Dual print jets enabling you to print in 2 colours and/or 2 materials
Instant load cartridges, preloaded filament jets and auto-levelling print pad for easy set-up and printing
Prepare and print direct from your smartphone
70 micron high-resolution printing ensures beautiful quality prints every time
Cube meets IEC Home Printer Certification 60953 (TUV) making it ideal for home and education use suitable for children 8+
Type of print: FFF

Software:

Windows: Runs on 32 and 64-bit Operating Systems: Windows® 7 or Windows® 8
Mac® OSX: Runs on Mac® OSX 10.8
Hardware: A PC with these minimum requirements: Processor: Multi-core processor - 2GHz or faster per core, System RAM: 2 GB, Screen Resolution: 1024x768

3D Systems provide direct support for this product via their dedicated email ’cubifysupport@cubify.com’. The Cubify support team will respond to customer issues within 24 working hours and will help to troubleshoot the issue. Resolving the issue may involve software training, basic settings changes or machine calibration advice. However due to the nature of the products this may also involve manual handling and adjustment of individual mechanical components, including the provision of replacement components which the user will be expected to replace by following the documentation provided by Cubify as part of the standard troubleshooting process. The provision of an entire replacement machine is rarely required but can only be authorised by the Cubify support team if they deem it necessary

Note

Basic technical competency is recommended for set up, use and on- going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty

Warning

3D Printers should not be left to print unattended.