SHAREBOT SRL G3 3D Printer Fused Filament Fabrication (FFF)
- RS庫存編號:
- 277-265
- 製造零件編號:
- GUIDER3BASE
- 製造商:
- SHAREBOT SRL
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 277-265
- 製造零件編號:
- GUIDER3BASE
- 製造商:
- SHAREBOT SRL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SHAREBOT SRL | |
| Product Type | 3D Printer | |
| Build Volume | 300 x 250 x 340 mm | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Number of Heads | 1 | |
| Model Number | G3 | |
| Nozzle Diameter | 0.4mm | |
| Multi Material Printing | Yes | |
| Width | 440 mm | |
| Length | 500mm | |
| Layer Resolution | 0.3mm | |
| Connectivity | USB, Ethernet, WiFi | |
| Minimum Layer Height | 0.05mm | |
| Height | 700mm | |
| Standards/Approvals | No | |
| Weight | 27kg | |
| 選取全部 | ||
|---|---|---|
品牌 SHAREBOT SRL | ||
Product Type 3D Printer | ||
Build Volume 300 x 250 x 340 mm | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Number of Heads 1 | ||
Model Number G3 | ||
Nozzle Diameter 0.4mm | ||
Multi Material Printing Yes | ||
Width 440 mm | ||
Length 500mm | ||
Layer Resolution 0.3mm | ||
Connectivity USB, Ethernet, WiFi | ||
Minimum Layer Height 0.05mm | ||
Height 700mm | ||
Standards/Approvals No | ||
Weight 27kg | ||
- COO (Country of Origin):
- CN
Sharebot Bundle G3 3D printer with skype course with tutor and official Sharebot annual support
The SHAREBOT SRL 3D printer has the distinctive features of speed, a larger printing area and, thanks to the new group of extrusion heads, it allows for easy maintenance, especially regarding nozzle replacement. Equipped with a double printing bed, a quick disassembly nozzle, HEPA 13 air filter, remote monitoring and other functions, it offers a smart and convenient printing experience for education. Companies and professionals who want to explore the world of 3D find G3 an economical choice even for small production batches.
Dimensions 496 x 436 x 696 mm
Print volume 300 x 250 x 340 mm
Extruder up to 320 °C
Flexible metal or glass print bed Heated bed up to 110 °C