SHAREBOT SRL TITAN 3D Printer Kit LCD, UV Resin

小計(1 件)*

TWD225,678.00

(不含稅)

TWD236,961.90

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD225,678.00

* 參考價格

RS庫存編號:
218-072
製造零件編號:
TITANKITRIV
製造商:
SHAREBOT SRL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SHAREBOT SRL

Compatible Materials

Resin

Product Type

3D Printer Kit

Printing Technology

LCD, UV Resin

Build Volume

330 x 185 x 300 mm

Number of Heads

1

Model Number

TITAN

Multi Material Printing

Yes

Width

400 mm

Length

475mm

Layer Resolution

43μm

Connectivity

Ethernet, USB

Minimum Layer Height

0.01mm

Height

680mm

Standards/Approvals

No

Weight

35kg

COO (Country of Origin):
CN
The SHAREBOT SRL Titan LCD Technology 3D Printing Kit for Photocuring Resins consists of a large-scale 3D printer, a wash and a curing apparatus. This kit is particularly suitable for professionals who need an additive manufacturing system capable of producing a high number of objects in each production cycle, or objects with significant volumes. In fact, the 3D printer included in the TITAN kit offers a large print volume of 33 cm x 18.5 cm x 30 cm, ideal for projects of various sizes, including prototypes, complex models and precision parts.

Slicing software recommended for the TITAN 3D Printing Kit is easy and intuitive

TITAN 3D Printing Kit is compatible with a wide range of resins

Fast and economical

TITAN WASH washing tank with an internal volume of 20 litres allows 3D prints to be cleaned of uncured resin through ultrasonic vibration