SHAREBOT SRL C4 HS 3D Printer Fused Filament Fabrication (FFF)
- RS庫存編號:
- 218-070
- 製造零件編號:
- CREATORBASE
- 製造商:
- SHAREBOT SRL
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 218-070
- 製造零件編號:
- CREATORBASE
- 製造商:
- SHAREBOT SRL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SHAREBOT SRL | |
| Product Type | 3D Printer | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Build Volume | 400 x 350 x 500 mm | |
| Model Number | C4 HS | |
| Number of Heads | 2 | |
| Multi Material Printing | Yes | |
| Length | 85cm | |
| Width | 68 cm | |
| Layer Resolution | 0.4mm | |
| Connectivity | USB, WiFi, Ethernet | |
| Minimum Layer Height | 0.05mm | |
| Height | 105cm | |
| Standards/Approvals | No | |
| Weight | 90kg | |
| 選取全部 | ||
|---|---|---|
品牌 SHAREBOT SRL | ||
Product Type 3D Printer | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Build Volume 400 x 350 x 500 mm | ||
Model Number C4 HS | ||
Number of Heads 2 | ||
Multi Material Printing Yes | ||
Length 85cm | ||
Width 68 cm | ||
Layer Resolution 0.4mm | ||
Connectivity USB, WiFi, Ethernet | ||
Minimum Layer Height 0.05mm | ||
Height 105cm | ||
Standards/Approvals No | ||
Weight 90kg | ||
- COO (Country of Origin):
- CN
The SHAREBOT SRL C4 HS is a professional 3D printer compliant with Industry 4.0. It can recover interrupted prints and perform automatic shutdown at the end of construction. Has build volume of 400 x 350 x 500 mm and dual independent extruders.
Allows you to print two identical duplicated objects
EPA filters minimize micro- and nano-particle emissions for a healthier work environment
The removable along with flexible and magnetically fixed printing plate makes it easier the models detachment and can reach a temperature of 120 °C
Technical support and warranty are always handled by our technicians