Filter & Strap Wrenches

Filter and strap wrenches - commonly called chain wrenches - are used to hold or turn smooth circular objects, such as knobs, pipes and tubing. Filter strap wrenches work via a strap or chain that is pulled in tension around an object until it grips it firmly.

Types of filter and strap wrenches

The strap or chain involved can take various forms. Some straps are made of nylon and are smooth and flexible, while others are steel, which are firmer but still with some flexibility. The chains tend to be of the roller chain type (like a bicycle chain). You could also choose:

  • Oil-filter wrenches - specifically used for removing spin-on type oil filters. These filters are smooth, cylindrical canisters that are otherwise difficult to grip.

How to use a filter and strap wrench

To use a filter or strap wrench, place the end of the wrench with the teeth on it against the object you want to tighten, loosen or hold. Then wrap the chain around the object. Once the chain is attached, ratchet the wrench handle to move the object in whichever direction you need.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Capacity Strap Length Handle Length Strap Material Handle Material
RS庫存編號 124-6104
製造零件編號TAHBE64520
BrandBahco
TWD2,451.00
單位
160 mm 520mm - - PVC
RS庫存編號 519-894
製造零件編號375-8
BrandBahco
TWD1,848.00
單位
220 mm - 305mm Nylon Alloy Steel
RS庫存編號 717-9194
製造零件編號372-2.1/2
BrandBahco
TWD6,953.00
單位
2.5 in - 685mm Steel Steel
RS庫存編號 717-9190
製造零件編號372-1.1/2
BrandBahco
TWD3,667.00
單位
1.5 in - 350mm Steel Steel