Sound Level Calibrators
1 / 1
17 Products
比較 產品詳述 單價(不含稅) | Brand | Measurement Parameters | Model Number p | Maximum Air Velocity | Best Air Velocity Accuracy | Air Velocity Resolution | Probe Type | Maximum Temperature | Temperature Measurement Resolution | Best Temperature Measurement Accuracy | Power Source | Battery Type | Battery Life | Dimensions | Weight | For Use With | Height |
---|
Extech | Air Velocity, Temperature | SDL300 | 35m/s | ±2 % | 0.1m/s | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity, Temperature | 407123 | 20m/s | ±3 % | 0.1m/s | Telescopic Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Velocity | AN300 | 0.2 → 30m/s | ±1.5 % | - | - | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity, Temperature | 407113 | 35m/s | ±2 % | 0.01m/s | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Velocity, Temperature | AN100-NIST | 30m/s | ±3 % | 0.01m/s | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity, Temperature | SDL310 | 25m/s | ±2 % | 0.01m/s | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity, Temperature | 407123-NIST | 20m/s | ±3 % | 0.1m/s | Telescopic Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity, Temperature | SDL350-NIST | 25m/s | ±5 % | 0.01m/s | Telescopic Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Velocity, Temperature | AN200-NIST | 30m/s | ±3 % | 0.01m/s | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | AN310-NIST | 30m/s | ±1.5 % | - | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity | SDL350 | 25m/s | ±5 % | 0.01m/s | Rotary Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Velocity, Temperature | AN100 | 0.40 → 30.00m/s | ±3 % m/s | 0.01m/s | - | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | AN310 | 30m/s | ±1.5 % | - | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Velocity, Temperature | 407119 | 17m/s | ±5 % | 0.1m/s | Telescopic Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | 45168CP | 20m/s | ±3 % | 0.1m/s | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Temperature, Air Velocity, Dew Point, Relative Humidity | AN340 | 20m/s | ±3 % | - | Vane | - | - | - | - | - | - | - | - | - | - | |
Extech | Air Flow, Air Velocity, Temperature | AN300-NIST | 30m/s | ±1.5 % | - | Vane | - | - | - | - | - | - | - | - | - | - | |
每頁顯示的結果