Solid State Interface Relays | RS
最近搜索

    Solid State Interface Relays

    A solid state interface relay can be used to control electrical loads without the use of moving parts, but instead uses the electrical and optical properties of solid state semiconductor to perform its input to output isolation and switching functions.

    Why use a Solid State Interface Relay?

    One big advantage a solid state relay has over a conventional electro-mechanical relay is there are no moving parts to wear out, and therefore no contact bounce issues. Interface relays are able to switch both ON and OFF much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off, eliminating electrical noise and transients.

    Where can a Solid State Interface Relay be used?

    Solid state interface relays are often used between a control system and a higher power load. Due to their versatility, compact sizing, and cost effectiveness they can be used in many different industrial applications such as motion, power, heating, and lighting control.

    339 產品顯示為 Solid State Interface Relays

    24 Vdc
    500 mAdc
    DIN Rail
    48 Vdc
    24 Vdc
    24 Vdc
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    32ms
    RS PRO
    67.5mm
    24 Vdc
    6 Adc
    DIN Rail
    48 Vdc
    24 Vdc
    24 Vdc
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    30ms
    RS PRO
    67.5mm
    30 Vdc
    100 mAdc
    DIN Rail
    30 Vdc
    5 Vdc
    5 → 30 Vdc
    -
    -
    3 → 30 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    -
    RS PRO
    67.5mm
    240 Vac
    6 Adc
    DIN Rail
    30 Vdc
    100 Vac
    100 → 240 Vac
    -
    -
    3 → 30 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.2mm
    -
    61.7mm
    -
    -
    -
    RS PRO
    91mm
    32 V dc
    6 A
    DIN Rail
    60 V dc
    4 V dc
    4 → 32 V dc
    -
    SP
    1 → 60V dc
    1 V dc
    Screw
    -
    -
    -
    -
    83.7mm
    87.6mm
    11mm
    -
    -
    -
    -
    -
    240 Vac
    6 Adc
    DIN Rail
    30 Vdc
    100 Vac
    100 → 240 Vac
    -
    -
    3 → 30 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.2mm
    -
    61.7mm
    -
    -
    -
    RS PRO
    91mm
    240 Vac
    500 mAdc
    DIN Rail
    48 Vdc
    200 Vac
    200 → 240 Vac
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    50ms
    RS PRO
    67.5mm
    5 Vdc
    500 mAdc
    DIN Rail
    48 Vdc
    5 Vdc
    5 Vdc
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    0.72ms
    RS PRO
    67.5mm
    125 Vac
    500 mAdc
    DIN Rail
    48 Vdc
    95 Vac
    95 → 125 Vac
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    50ms
    RS PRO
    67.5mm
    280 V ac
    6 A
    DIN Rail
    280 V ac
    200 V ac
    200 → 265 V rms
    -
    SP
    24 → 280V ac
    24 V ac
    Screw
    -
    -
    -
    -
    83.7mm
    87.6mm
    11mm
    -
    -
    -
    -
    -
    32 V dc
    6 A
    DIN Rail
    280 V ac
    4 V dc
    4 → 32 V dc
    -
    SP
    24 → 280V ac
    24 V ac
    Screw
    -
    -
    -
    -
    83.7mm
    87.6mm
    11mm
    -
    -
    -
    -
    -
    5 Vdc
    6 Adc
    DIN Rail
    48 Vdc
    5 Vdc
    5 Vdc
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    1ms
    RS PRO
    67.5mm
    265 Vac
    6 Adc
    DIN Rail
    48 Vdc
    90 Vac
    90 → 265 Vac
    -
    -
    3 → 48 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.1mm
    -
    60.8mm
    -
    -
    11ms
    RS PRO
    67.5mm
    240 Vac
    10 Adc
    DIN Rail
    30 Vdc
    100 Vac
    100 → 240 Vac
    -
    -
    3 → 30 Vdc
    3 Vdc
    -
    -
    -
    -
    -
    6.2mm
    -
    61.7mm
    -
    -
    -
    RS PRO
    91mm
    Sensata / Crydom
    32 V
    5 A rms
    DIN Rail
    280 V
    15 V dc
    15 → 32 V dc
    Zero Cross
    SPST
    12 → 280V ac
    12 V ac
    -
    -
    -
    -
    -
    10mm
    61mm
    89.6mm
    0.06 A
    -
    -
    DRA1-CX
    -
    Phoenix Contact
    28.8 V dc
    3 A
    DIN Rail
    33 V dc
    19.2 V
    19.2 → 28.8 V dc
    DC
    SPST
    3 → 33V dc
    3 V dc
    Push In
    1
    -
    -
    -
    66mm
    93mm
    6.2mm
    -
    RIF
    -
    RIF-0-OPT
    -
    Weidmüller
    24 V
    -
    DIN Rail
    -
    -
    -
    -
    SPDT
    -
    -
    Screw
    1
    10mA
    -
    -
    6.4mm
    88mm
    90mm
    -
    -
    -
    TOS
    6.4mm
    Finder
    26.4 V
    6 A
    DIN Rail
    24 V dc
    19.2 V
    19.2 → 26.4 V
    DC
    SPST
    1.5 → 24V dc
    1.5 V dc
    Push In
    -
    -
    -
    -
    -
    -
    -
    1 mA
    PLC
    -
    Series 39
    -
    Omron
    24 Vdc
    3 A
    DIN Rail
    26.4 Vdc
    21.6 V
    19.2 - 26.4 V
    High-Speed
    SPDT
    3 - 26.4V
    3 Vdc
    Push In
    1
    4.6mA
    -
    -
    87.1mm
    90mm
    88mm
    0.1 mA
    MOSFET
    6ms
    G3RV-ST
    6.2mm
    Sensata / Crydom
    32 V
    3 A rms
    DIN Rail
    280 V
    3 V dc
    3 → 32 V dc
    Zero Cross
    -
    24 → 280V ac
    24 V ac
    Screw
    -
    2.6mA
    -
    -
    10mm
    62.2mm
    89.6mm
    0.02 A
    AC; DC
    -
    DRA
    10mm
    每頁顯示的結果