D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 52 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS庫存編號 725-5443
製造零件編號DH40-27S
BrandHirose
TWD358.00
單位
27 Female Straight Cable Mount 1mm - - - - Solder 500mA - PA 125 V ac
RS庫存編號 608-0513
製造零件編號HDAB-15S(05)
BrandHirose
TWD222.00
單位
15 Female Straight Panel Mount - - Standard D-Sub A - Solder 3.0A - Steel 400 V ac
RS庫存編號 322-0673
製造零件編號P-1616BA(09)
BrandHirose
TWD125.00
單位
16 Male Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS庫存編號 322-0689
製造零件編號P-1620BA(09)
BrandHirose
TWD174.00
單位
20 Male Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS庫存編號 608-0579
製造零件編號HDEB-9S(05)
BrandHirose
TWD198.00
單位
9 Female Straight Panel Mount 2.74mm - Standard D-Sub E - Solder 3.0A - Steel 400 V ac
RS庫存編號 608-0507
製造零件編號HDAB-15P(05)
BrandHirose
TWD211.00
單位
15 Male Straight Cable Mount 2.74mm - Standard D-Sub A - Solder 3.0A - Steel 400 V ac
RS庫存編號 322-0774
製造零件編號S-1620A(09)
BrandHirose
TWD205.00
單位
20 Female Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS庫存編號 322-0825
製造零件編號S-1645A(09)
BrandHirose
TWD280.00
單位
45 Female Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS庫存編號 184-6516
製造零件編號SDEG-9PF(55)
BrandHirose
TWD214.00
單位
9 Male Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS庫存編號 184-6452
製造零件編號RDED-9P-LNA(55)
BrandHirose
TWD289.00
單位
9 Male Right Angle Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS庫存編號 184-6194
製造零件編號CDA-15P(05)
BrandHirose
TWD166.40
Each (In a Tray of 45)
單位
15 Male Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS庫存編號 184-6196
製造零件編號CDB-25P(05)
BrandHirose
TWD128.10
Each (In a Tray of 36)
單位
25 Male Straight Cable Mount 2.76mm - - - - Crimp 3.0A - - 350.0 V, 490.0 V
RS庫存編號 184-6221
製造零件編號SDEB-9S(55)
BrandHirose
TWD143.10
Each (In a Tray of 60)
單位
9 Female Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS庫存編號 184-6489
製造零件編號SDAB-15P(55)
BrandHirose
TWD215.00
單位
15 Male Straight Through Hole 2.74mm - - A - Solder 3.0A 15W2 PBT 350.0 V, 490.0 V
RS庫存編號 184-6502
製造零件編號SDEB-9S(55)
BrandHirose
TWD170.00
單位
9 Female Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 350.0 V, 490.0 V
RS庫存編號 322-0768
製造零件編號S-1616A(09)
BrandHirose
TWD155.00
單位
16 Female Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS庫存編號 608-0535
製造零件編號HDBB-25P(05)
BrandHirose
TWD281.00
單位
25 Male Straight Cable Mount - - Standard D-Sub B - Solder 3.0A - Steel 400 V ac
RS庫存編號 322-0746
製造零件編號S-1608A(09)
BrandHirose
TWD106.00
單位
8 Female Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac
RS庫存編號 184-6461
製造零件編號HDEB-9PF(05)
BrandHirose
TWD170.00
/個 (每包:2個)
單位
9 Male Straight Through Hole 2.74mm - - E - Solder 3.0A 9W2 PBT 400.0 V, 560.0 V
RS庫存編號 322-0718
製造零件編號P-1634BA(09)
BrandHirose
TWD244.00
單位
34 Male Straight Cable Mount 2.5mm - - - - Solder 3A - DAP 300 V ac