Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS庫存編號 666-0106
製造零件編號148-90009 HECE-5-PA66-GY (100)
TWD712.00
毎盒:100 個
Box(es)
HelaCon Plus 5 - - 24A Push In - - - 1.0 → 2.5 mm² Nylon - 450 V -30°C
RS庫存編號 560-256
製造零件編號148-90003 HECP-5-PC-BU/CL (50)
TWD449.00
毎盒:50 個
Box(es)
HelaCon Plus 5 Cable Mount - 24A Push In - - - 0.5 → 2.5 mm² PC - 600 V -30°C
RS庫存編號 666-0119
製造零件編號148-90010 HECE-8-PA66-GY (50)
TWD1,072.00
毎盒:50 個
Box(es)
HelaCon Plus 8 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS庫存編號 124-2529
製造零件編號148-90040 HCPM-6-PC-CL/VT (50)
TWD565.00
毎盒:50 個
Box(es)
HelaCon Plus Mini 6 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS庫存編號 124-2525
製造零件編號148-90036 HCPM-2-PC-CL/YE (150)
TWD768.00
毎盒:150 個
Box(es)
HelaCon Plus Mini 2 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS庫存編號 124-2528
製造零件編號148-90039 HCPM-5-PC-BU/CL (75)
TWD704.00
毎盒:75 個
Box(es)
HelaCon Plus Mini 5 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS庫存編號 666-0140
製造零件編號148-90023 HECL-2/1-PA66-WH (100)
TWD873.00
毎盒:100 個
Box(es)
HelaCon Plus 3 - - 24A Push In - - - 0.5 → 2.5 mm² Nylon - 450 V -5°C
RS庫存編號 666-0093
製造零件編號148-90008 HECE-4-PA66-GY (100)
TWD624.00
毎盒:100 個
Box(es)
HelaCon Plus 4 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS庫存編號 820-8388
製造零件編號148-90025 HECP-3-PC-CL/OG (100)
TWD620.00
1 包 75 套
Pack(s)
HelaCon Plus 3 Cable Mount - 32A Push In - - - 0.5 → 4 mm² PC - 600 V +105°C
RS庫存編號 666-0128
製造零件編號148-90015 HECE-5x1.5-PA66-GY (100)
TWD525.00
毎盒:100 個
Box(es)
HelaCon Plus 5 - - 17.5A Push In - - - 0.5 → 1.5 mm² Nylon - 450 V -30°C
RS庫存編號 666-0138
製造零件編號148-90022 HECL-1/1-PA66-GY (100)
TWD774.00
毎盒:100 個
Box(es)
HelaCon Plus 2 - - 24A Push In - - - 0.5 → 2.5 mm² Nylon - 450 V -5°C
RS庫存編號 124-2530
製造零件編號148-90041 HCPM-8-PC-BK/CL (50)
TWD754.00
毎盒:50 個
Box(es)
HelaCon Plus Mini 8 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS庫存編號 124-2527
製造零件編號148-90038 HCPM-4-PC-CL (100)
TWD803.00
毎盒:100 個
Box(es)
HelaCon Plus Mini 4 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS庫存編號 666-0083
製造零件編號148-90006 HECE-2-PA66-GY (100)
TWD410.00
毎盒:100 個
Box(es)
HelaCon Plus 2 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS庫存編號 666-0153
製造零件編號148-00077 HelaCon Plus Variobox 100-PC-MIX (100)
TWD1,770.00
整套:1 個
Kit(s)
- - - - 24A Push In - - - 22 → 12 AWG PC - 600 V -30°C
RS庫存編號 124-2526
製造零件編號148-90037 HCPM-3-PC-CL/OG (100)
TWD604.00
毎盒:100 個
Box(es)
HelaCon Plus Mini 3 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C